LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55733R00BER6 product image
Images for reference only

VISHAY CMF55733R00BER6

Manufacturer
MPN
CMF55733R00BER6
LCSC Part #
C1791940
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 733Ω ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55733R00BER6
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4451$ 0.45
200+$ 0.1723$ 34.46
500+$ 0.1662$ 83.10
1,000+$ 0.1632$ 163.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance733Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55733R00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495