LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5519K100BEEB product image
Images for reference only

VISHAY CMF5519K100BEEB

Manufacturer
MPN
CMF5519K100BEEB
LCSC Part #
C1791647
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 19.1kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5519K100BEEB
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4495$ 0.45
200+$ 0.174$ 34.80
500+$ 0.1679$ 83.95
1,000+$ 0.1648$ 164.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance19.1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF5519K100BHR6VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5519K100BHEBVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5519K100BHEAVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.2789
View and Compare All Alternative Parts.