LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E9310BRE6 product image
Images for reference only

VISHAY RN55E9310BRE6

Manufacturer
MPN
RN55E9310BRE6
LCSC Part #
C1790832
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 931Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E9310BRE6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4495$ 0.45
200+$ 0.174$ 34.80
500+$ 0.1679$ 83.95
1,000+$ 0.1648$ 164.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance931Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E9310BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E9310BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E9310BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
CMF55931R00BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF55931R00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF55931R00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55C9310BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C9310BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C9310BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C9310BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703