Littelfuse V320LA40CP
| Manufacturer | |
| MPN | V320LA40CP |
| LCSC Part # | C179074 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 850V 320V 510V Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V320LA40CP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 850V | |
| Rated Wattage | - | |
| Pitch | - | |
| Maximum DC Volts | - | |
| Capacitance | 7nF@1MHz | |
| Energy | 345J | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 850V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | - | |
| Capacitance | 7nF@1MHz | |
| Energy | 345J | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V | |
| Diameter (φD) | - |
Introduction
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead–free, HalogenFree and RoHS compliant
- High energy absorption capability WT M 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability |T M 3500A to 10,000A (8/20μs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/or trimmed lead styles
- No derating up to 85°C ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
Applications
- AC line surge protection device (SPD) products and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 850V | |
| Rated Wattage | - | |
| Pitch | - | |
| Maximum DC Volts | - | |
| Capacitance | 7nF@1MHz | |
| Energy | 345J | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 850V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | - | |
| Capacitance | 7nF@1MHz | |
| Energy | 345J | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V | |
| Diameter (φD) | - |
Introduction
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead–free, HalogenFree and RoHS compliant
- High energy absorption capability WT M 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability |T M 3500A to 10,000A (8/20μs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/or trimmed lead styles
- No derating up to 85°C ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
Applications
- AC line surge protection device (SPD) products and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
C179074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



