LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF555R6200FKR6 product image
Images for reference only

VISHAY CMF555R6200FKR6

Manufacturer
MPN
CMF555R6200FKR6
LCSC Part #
C1790295
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 5.62Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF555R6200FKR6
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4318$ 0.43
200+$ 0.1671$ 33.42
500+$ 0.1613$ 80.65
1,000+$ 0.1584$ 158.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance5.62Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF555R6200FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3799
CMF555R6200FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3799
CMF555R6200FKR8VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4589
CMF555R6200FKWFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.524
CMF555R6200FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.0102
CMF555R6200FKR7VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4198
CMF555R6200FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4198
CMF555R6200FLBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703