LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C1542DRSL product image
Images for reference only

VISHAY RN55C1542DRSL

Manufacturer
MPN
RN55C1542DRSL
LCSC Part #
C1790092
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 15.4kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C1542DRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2923$ 0.29
200+$ 0.1131$ 22.62
500+$ 0.1092$ 54.60
1,000+$ 0.1072$ 107.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance15.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C1542DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1542DR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
RN55C1542DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55C1542DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1835
CMF5515K400DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5515K400DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5515K400DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5515K400DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E1542DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7457
RN55E1542DR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.251
RN55E1542DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
RN55E1542DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55C1542BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1542BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C1542BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C1542BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
RN55C1542BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5515K400BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5515K400BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5515K400BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039