Littelfuse 0251007.NRT1L
| Manufacturer | |
| MPN | 0251007.NRT1L |
| LCSC Part # | C178931 |
| Packaging | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 7A TH |
| Datasheet | Littelfuse 0251007.NRT1L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 10.4 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 10.4 | |
| Interrupt Rating | 50A;300A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature range
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 10.4 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 10.4 | |
| Interrupt Rating | 50A;300A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature range
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
C178931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



