Littelfuse 40011000000
| Manufacturer | |
| MPN | 40011000000 |
| LCSC Part # | C178823 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 130A Square Fuse 1A 250V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 40011000000 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 130A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 130A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 400 Series is a TE5(⊥), Time-Lag type subminiature fuse designed for overcurrent protection. It is 250V rated and designed in accordance to IEC 60127-3.
Features
AI Translation
- Lead-free and RoHS Compliant
- Reduced PCB space requirements
- Direct solderable or plugin versions
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Halogen-free
Applications
AI Translation
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 130A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 130A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 400 Series is a TE5(⊥), Time-Lag type subminiature fuse designed for overcurrent protection. It is 250V rated and designed in accordance to IEC 60127-3.
Features
AI Translation
- Lead-free and RoHS Compliant
- Reduced PCB space requirements
- Direct solderable or plugin versions
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Halogen-free
Applications
AI Translation
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
C178823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



