VISHAY CMF50221K00FKR6
| Manufacturer | |
| MPN | CMF50221K00FKR6 |
| LCSC Part # | C1787406 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 221kΩ ±1% 0.25W Through Hole,D1.6xL3.8mm |
| Datasheet | VISHAY CMF50221K00FKR6 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 221kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 221kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3762 | $ 0.38 |
| 200+ | $ 0.1456 | $ 29.12 |
| 500+ | $ 0.1405 | $ 70.25 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 221kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 221kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF50221K00FKRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3764 | ||
| CMF50221K00FKEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3799 | ||
| CMF50221K00FKEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3764 | ||
| CMF50221K00FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3532 | ||
| CMF50221K00BHRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.7563 | ||
| CMF50221K00BHEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.7563 | ||
| CMF50221K00BHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.7659 | ||
| CMF50221K00BHR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.7833 |

