LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF651K0000JKEA

Manufacturer
MPN
CMF651K0000JKEA
LCSC Part #
C1786773
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1kΩ ±5% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF651K0000JKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃