LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65D93R0FR36 product image
Images for reference only

VISHAY RN65D93R0FR36

Manufacturer
MPN
RN65D93R0FR36
LCSC Part #
C1786755
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 93Ω ±1% 0.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65D93R0FR36
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.373$ 0.37
200+$ 0.1444$ 28.88
500+$ 0.1393$ 69.65
1,000+$ 0.1368$ 136.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance93Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D93R0FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647