LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6522R000FKR6 product image
Images for reference only

VISHAY CMF6522R000FKR6

Manufacturer
MPN
CMF6522R000FKR6
LCSC Part #
C1786298
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 22Ω ±1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF6522R000FKR6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3611$ 0.36
200+$ 0.1398$ 27.96
500+$ 0.1349$ 67.45
1,000+$ 0.1324$ 132.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance22Ω
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF6522R000FKBFVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.4775
CMF6522R000FKEBVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF7022R000FKBFVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.7876
CMF7022R000FKEAVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.6358
CMF7022R000FKREVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.6358
5 more alternative parts.View all substitutes