LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C4641FRSL product image
Images for reference only

VISHAY RN60C4641FRSL

Manufacturer
MPN
RN60C4641FRSL
LCSC Part #
C1785841
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 4.64kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C4641FRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2505$ 0.25
200+$ 0.097$ 19.40
500+$ 0.0936$ 46.80
1,000+$ 0.0919$ 91.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance4.64kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C4641FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C4641FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
RN60C4641FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
RN60C4641FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
RN60E4641FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D4641FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.4753
RN60E4641FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D4641FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60D4641FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D4641FR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
RN60D4641FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2505
RN60E4641FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3685
RN60E4641FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5569
CMF604K6400FKEB70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1359
CMF604K6400FKEA70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF604K6400FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1359
CMF604K6400FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF604K6400FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175
CMF604K6400BHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3315
CMF604K6400BHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3315