LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF65499R00FKR670 product image
Images for reference only

VISHAY CMF65499R00FKR670

Manufacturer
MPN
CMF65499R00FKR670
LCSC Part #
C1785659
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 499Ω ±1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF65499R00FKR670
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3343$ 0.33
200+$ 0.1294$ 25.88
500+$ 0.1248$ 62.40
1,000+$ 0.1226$ 122.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance499Ω
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF65499R00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF65499R00FKEB70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3343
CMF65499R00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65499R00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF65499R00FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3611
CMF70499R00FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6358
CMF70499R00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6358
CMF70499R00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5816
CMF70499R00FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.5816
CMF65499R00FNEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65499R00FLEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65499R00FEEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5359
CMF65499R00FHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
CMF70499R00FHEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6818
CMF70499R00FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6667
CMF70499R00FHREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248
CMF70499R00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248