LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5510K700CEEA product image
Images for reference only

VISHAY CMF5510K700CEEA

Manufacturer
MPN
CMF5510K700CEEA
LCSC Part #
C1784914
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10.7kΩ ±0.25% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5510K700CEEA
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3574$ 0.36
200+$ 0.1383$ 27.66
500+$ 0.1335$ 66.75
1,000+$ 0.1311$ 131.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10.7kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5510K700CEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3574
CMF5510K700CEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4018
CMF5510K700CER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3846
CMF5510K700BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5510K700BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5510K700BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4451
CMF5510K700BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5510K700BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF5510K700BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF5510K700BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.407
CMF5510K700BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
CMF5510K700BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844