VISHAY RN60C2000BRE6
| Manufacturer | |
| MPN | RN60C2000BRE6 |
| LCSC Part # | C1784665 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 200Ω ±0.1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | VISHAY RN60C2000BRE6 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3242 | $ 0.32 |
| 200+ | $ 0.1255 | $ 25.10 |
| 500+ | $ 0.1211 | $ 60.55 |
| 1,000+ | $ 0.1189 | $ 118.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60C2000BB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C2000BR36 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3315 | ||
| RN60C2000BRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.4977 | ||
| RN60C2000BBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.1631 | ||
| CMF60200R00BHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3242 | ||
| CMF60200R00BHR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3315 | ||
| RN60E2000BB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3698 | ||
| RN60E2000BRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5446 | ||
| CMF60200R00BEBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.2973 | ||
| CMF60200R00BEEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5798 | ||
| CMF60200R00BER6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5446 |

