LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF50220R00JNEA

Manufacturer
MPN
CMF50220R00JNEA
LCSC Part #
C1783501
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 220Ω ±5% 0.25W Through Hole,D1.6xL3.8mm
DatasheetVISHAY CMF50220R00JNEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance220Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃