LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55500K00BHEA product image
Images for reference only

VISHAY CMF55500K00BHEA

Manufacturer
MPN
CMF55500K00BHEA
LCSC Part #
C1782688
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 500kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55500K00BHEA
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3074$ 0.31
200+$ 0.119$ 23.80
500+$ 0.1148$ 57.40
1,000+$ 0.1127$ 112.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance500kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55500K00BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4336
CMF55500K00BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3281
CMF55500K00BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3068
CMF55500K00BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6977
CMF55500K00BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6977
CMF55500K00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.7621
CMF55500K00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7621
CMF55500K00BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7621