Silergy SY5861BFAC
| Manufacturer | SilergyAsian Brands |
| MPN | SY5861BFAC |
| LCSC Part # | C178239 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Adaptive LED Current Filter for LED Lighting |
| Datasheet | Silergy SY5861BFAC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SO-8 | |
| Output Voltage | 20V~100V | |
| Features | Remove stroboscopic effect;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 250mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SO-8 | |
| Output Voltage | 20V~100V | |
| Features | Remove stroboscopic effect;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 250mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
The SY5861B is an adaptive linear current regulator to eliminate low frequency current ripple targeting at LED lighting applications. It is applied as a current filter to the output of a LED driver, especially single stage LED driver. It adopts adaptive control scheme and no additional electrical design is needed. Reliable open/short LED protection and over thermal protection are all provided.
Features
- Current filter for single stage LED driver to eliminate current ripple
- Proprietary scheme for low power loss ≤2.5%
- Adaptive for wide output speculation: Output voltage range from 20V to 100V
- Output current ≤250 mA
- Open LED Protection and Short LED protection
- Reliable short LED and Open LED protection
- Compact package: SO8
Applications
- LED lighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SO-8 | |
| Output Voltage | 20V~100V | |
| Features | Remove stroboscopic effect;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 250mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SO-8 | |
| Output Voltage | 20V~100V | |
| Features | Remove stroboscopic effect;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 250mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
The SY5861B is an adaptive linear current regulator to eliminate low frequency current ripple targeting at LED lighting applications. It is applied as a current filter to the output of a LED driver, especially single stage LED driver. It adopts adaptive control scheme and no additional electrical design is needed. Reliable open/short LED protection and over thermal protection are all provided.
Features
- Current filter for single stage LED driver to eliminate current ripple
- Proprietary scheme for low power loss ≤2.5%
- Adaptive for wide output speculation: Output voltage range from 20V to 100V
- Output current ≤250 mA
- Open LED Protection and Short LED protection
- Reliable short LED and Open LED protection
- Compact package: SO8
Applications
- LED lighting
C178239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



