LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55106K00BHEA product image
Images for reference only

VISHAY CMF55106K00BHEA

Manufacturer
MPN
CMF55106K00BHEA
LCSC Part #
C1782021
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 106kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55106K00BHEA
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2987$ 0.30
200+$ 0.1156$ 23.12
500+$ 0.1116$ 55.80
1,000+$ 0.1096$ 109.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance106kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55106K00BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF55106K00BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF55106K00BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161