LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55120R00FEEB70 product image
Images for reference only

VISHAY CMF55120R00FEEB70

Manufacturer
MPN
CMF55120R00FEEB70
LCSC Part #
C1781915
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 120Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55120R00FEEB70
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2921$ 0.29
200+$ 0.1131$ 22.62
500+$ 0.1091$ 54.55
1,000+$ 0.1071$ 107.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance120Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55120R00FEBF70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3874
CMF55120R00FEEK70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4033
CMF55120R00FER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF55120R00FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1712
CMF55120R00FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55120R00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55120R00FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55120R00FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF55120R00FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF55120R00FLEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF55120R00FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF55120R00FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1261
CMF55120R00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
CMF55120R00FKEB39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF55120R00FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0969
CMF55120R00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1057
CMF55120R00FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1057
CMF55120R00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0808
CMF55120R00FKR639VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4243
CMF55120R00BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398