LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E61R9FRE6 product image
Images for reference only

VISHAY RN55E61R9FRE6

Manufacturer
MPN
RN55E61R9FRE6
LCSC Part #
C1781191
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 61.9Ω ±1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E61R9FRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2533$ 0.25
200+$ 0.098$ 19.60
500+$ 0.0946$ 47.30
1,000+$ 0.0929$ 92.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance61.9Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E61R9FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E61R9FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3898
RN55E61R9DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E61R9DR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2676
RN55E61R9DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55E61R9DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7457
RN55C61R9FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C61R9FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55D61R9FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55D61R9FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
RN55C61R9FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
RN55C61R9FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2505
RN55D61R9FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2505
RN55D61R9FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55C61R9FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.094
RN55D61R9FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0955
CMF5561R900FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF5561R900FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
CMF5561R900FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5561R900FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878