LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN55C7872CRE6

Manufacturer
MPN
RN55C7872CRE6
LCSC Part #
C1781033
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 78.7kΩ ±0.25% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C7872CRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance78.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-65℃~+175℃