LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E2870DR36 product image
Images for reference only

VISHAY RN55E2870DR36

Manufacturer
MPN
RN55E2870DR36
LCSC Part #
C1781019
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 287Ω ±0.5% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E2870DR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2676$ 0.27
200+$ 0.1036$ 20.72
500+$ 0.1$ 50.00
1,000+$ 0.0982$ 98.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance287Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E2870DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E2870DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E2870DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55E2870DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7457
RN55E2870BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E2870BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E2870BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E2870BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF55287R00DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF55287R00DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF55287R00DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF55287R00DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1835
CMF55287R00DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
CMF55287R00BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF55287R00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55287R00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55287R00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF55287R00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55287R00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF55287R00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844