LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E2611DR36 product image
Images for reference only

VISHAY RN55E2611DR36

Manufacturer
MPN
RN55E2611DR36
LCSC Part #
C1779824
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2.61kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E2611DR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2676$ 0.27
200+$ 0.1036$ 20.72
500+$ 0.1$ 50.00
1,000+$ 0.0982$ 98.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance2.61kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E2611DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E2611DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E2611DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55E2611DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.7457
RN55C2611DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C2611DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C2611DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
RN55C2611DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2716
RN55E2611BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E2611BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E2611BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E2611BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E2611BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF552K6100DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF552K6100DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.19
CMF552K6100DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF552K6100DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
CMF552K6100DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF552K6100BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF552K6100BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495