LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF503K2400FKR6 product image
Images for reference only

VISHAY CMF503K2400FKR6

Manufacturer
MPN
CMF503K2400FKR6
LCSC Part #
C1779606
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 3.24kΩ ±1% 0.25W Through Hole,D1.6xL3.8mm
DatasheetVISHAY CMF503K2400FKR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2279$ 0.23
200+$ 0.0882$ 17.64
500+$ 0.0851$ 42.55
1,000+$ 0.0836$ 83.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance3.24kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF503K2400FKEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2229
CMF503K2400FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2465