LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5521R000FERE70 product image
Images for reference only

VISHAY CMF5521R000FERE70

Manufacturer
MPN
CMF5521R000FERE70
LCSC Part #
C1779104
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 21Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5521R000FERE70
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.224$ 0.22
200+$ 0.0867$ 17.34
500+$ 0.0837$ 41.85
1,000+$ 0.0822$ 82.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance21Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5521R000FEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.224
CMF5521R000FER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2921
CMF5521R000FEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2921
CMF5521R000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
CPF121R000FKEE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2736
CMF5521R000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5521R000DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5521R000DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5521R000DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
CMF5521R000BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973