LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF0778R000GNEB

Manufacturer
MPN
CMF0778R000GNEB
LCSC Part #
C1778759
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 78Ω ±2% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF0778R000GNEB
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance78Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-55℃~+175℃