LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5510K000DHEB product image
Images for reference only

VISHAY CMF5510K000DHEB

Manufacturer
MPN
CMF5510K000DHEB
LCSC Part #
C1777494
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5510K000DHEB
RoHS Compliance1 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1919$ 0.19
200+$ 0.0743$ 14.86
500+$ 0.0717$ 35.85
1,000+$ 0.0704$ 70.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5510K000DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2478
CMF5510K000DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5510K000DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5510K000CHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2538
CMF5510K000CHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2538
CMF5510K000CHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2735
CMF5510K000CHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2709
CMF5510K000DEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5510K000DEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5510K000DER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3265
CMF5510K000BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4132
CMF5510K000BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5510K000BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5510K000BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5510K000BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703