LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5553K600DHEB product image
Images for reference only

VISHAY CMF5553K600DHEB

Manufacturer
MPN
CMF5553K600DHEB
LCSC Part #
C1777425
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 53.6kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5553K600DHEB
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1919$ 0.19
200+$ 0.0743$ 14.86
500+$ 0.0717$ 35.85
1,000+$ 0.0704$ 70.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance53.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5553K600DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5553K600DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5553K600DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1963
CMF5553K600DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5553K600BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5553K600BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5553K600BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5553K600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5553K600BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5553K600BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023