LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN60C3012DR36

Manufacturer
MPN
RN60C3012DR36
LCSC Part #
C1777387
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 30.1kΩ ±0.5% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C3012DR36
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance30.1kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃