JSCJ CJ7915
| Manufacturer | JSCJAsian Brands |
| MPN | CJ7915 |
| LCSC Part # | C177738 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | Input 35V Output 15V 1.5A |
| Datasheet | JSCJ CJ7915 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum output current IOM: 1.5 A
- Output voltage VO: - 15V
- Continuous total dissipation PD: 1.25 W (Ta = 25 °C)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum output current IOM: 1.5 A
- Output voltage VO: - 15V
- Continuous total dissipation PD: 1.25 W (Ta = 25 °C)
C177738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



