LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5522K600DHEA product image
Images for reference only

VISHAY CMF5522K600DHEA

Manufacturer
MPN
CMF5522K600DHEA
LCSC Part #
C1777221
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 22.6kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5522K600DHEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1685$ 0.17
200+$ 0.0652$ 13.04
500+$ 0.063$ 31.50
1,000+$ 0.0618$ 61.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance22.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5522K600DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5522K600DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5522K600BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5522K600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5522K600BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5522K600BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5522K600BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5522K600BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF5522K600BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5522K600BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023