LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF2039R000JNEA product image
Images for reference only

VISHAY CMF2039R000JNEA

Manufacturer
MPN
CMF2039R000JNEA
LCSC Part #
C1776024
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 39Ω ±5% 1W Through Hole,D3.7xL9.5mm
DatasheetVISHAY CMF2039R000JNEA
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1945$ 0.19
200+$ 0.0753$ 15.06
500+$ 0.0727$ 36.35
1,000+$ 0.0714$ 71.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance39Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF2039R000JNREVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.1945
CMF2039R000JNR6VISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.1945
CMF2039R000JNEBVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.1902
CMF2039R000GNREVISHAYSimilarThrough Hole,D3.7xL9.5mm0$ 0.1821
View and Compare All Alternative Parts.