LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5551R000FKEB39 product image
Images for reference only

VISHAY CMF5551R000FKEB39

Manufacturer
MPN
CMF5551R000FKEB39
LCSC Part #
C1775398
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 51Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5551R000FKEB39
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1766$ 0.18
200+$ 0.0684$ 13.68
500+$ 0.066$ 33.00
1,000+$ 0.0648$ 64.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance51Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5551R000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1412
CMF5551R000FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5551R000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF5551R000FKR639VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF5551R000FKRE39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1668
CMF5551R000FKEA39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2951