VISHAY CMF071K0000JKR6
| Manufacturer | |
| MPN | CMF071K0000JKR6 |
| LCSC Part # | C1775224 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY CMF071K0000JKR6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1598 | $ 0.16 |
| 200+ | $ 0.0619 | $ 12.38 |
| 500+ | $ 0.0597 | $ 29.85 |
| 1,000+ | $ 0.0586 | $ 58.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF551K0000FKEA | VISHAY | Through Hole,D2.3xL6.1mm | 86 | $ 0.4442 | ||
| CMF071K0000JKBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 2.1801 | ||
| CMF551K0000JKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1053 | ||
| CMF551K0000JKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1223 | ||
| CMF551K0000JKR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1211 | ||
| CMF071K0000JKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1527 | ||
| CMF071K0000GKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF551K0000GKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0969 | ||
| CMF071K0000GKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0911 | ||
| CMF071K0000GKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5168 | ||
| CMF071K0000JLBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 2.1801 | ||
| CMF071K0000JNEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF551K0000JNEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1053 | ||
| CMF551K0000JNEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1223 | ||
| CMF071K0000JLR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.165 | ||
| CMF551K0000JHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1018 | ||
| CMF071K0000JLEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0911 | ||
| CMF071K0000JLEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1527 | ||
| CMF551K0000FKEK39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5798 | ||
| CMF551K0000FKBF39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5798 |

