LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5512K700DHRE product image
Images for reference only

VISHAY CMF5512K700DHRE

Manufacturer
MPN
CMF5512K700DHRE
LCSC Part #
C1775208
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 12.7kΩ ±0.5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5512K700DHRE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1685$ 0.17
200+$ 0.0652$ 13.04
500+$ 0.063$ 31.50
1,000+$ 0.0618$ 61.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance12.7kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5512K700DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5512K700DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5512K700DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5512K700DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.19
CMF5512K700DEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5512K700BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3265
CMF5512K700BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5512K700BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5512K700BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF5512K700BEKAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4341