LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6021K500FKR670 product image
Images for reference only

VISHAY CMF6021K500FKR670

Manufacturer
MPN
CMF6021K500FKR670
LCSC Part #
C1773082
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 21.5kΩ ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF6021K500FKR670
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1359$ 0.14
200+$ 0.0526$ 10.52
500+$ 0.0508$ 25.40
1,000+$ 0.0499$ 49.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance21.5kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6021K500FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF6021K500BHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3315
CMF6021K500BHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
CMF6021K500BHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
CMF6021K500BHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112