LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5588R700FKEB70 product image
Images for reference only

VISHAY CMF5588R700FKEB70

Manufacturer
MPN
CMF5588R700FKEB70
LCSC Part #
C1772862
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 88.7Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5588R700FKEB70
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1116$ 0.11
200+$ 0.0432$ 8.64
500+$ 0.0417$ 20.85
1,000+$ 0.0409$ 40.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance88.7Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNMF12FTD88R7SEI(Stackpole Electronics Inc.)DirectThrough Hole,D2.4xL6.4mm0$ 0.0163
CMF5588R700FHEK70VISHAYUpgradeThrough Hole,D2.3xL6.1mm0$ 1.31
CMF5588R700FKREVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5588R700FKEBVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF5588R700FKRE70VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.0983
5 more alternative parts.View all substitutes