DIODES TB3100H-13-F
| Manufacturer | |
| Mfr. Part # | TB3100H-13-F |
| LCSC Part # | C177095 |
| Package | SMB |
| Customer # | |
| Key Attributes | 100A Bidirectional Surface Mount Thyristor Surge Protective Device |
| Description | 350V 150mA 275V 5uA SMB Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | DIODES | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.073 | $ 2.07 |
10+ | $ 2.0307 | $ 20.31 |
30+ | $ 2.0036 | $ 60.11 |
100+ | $ 1.9749 | $ 197.49 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$