LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60768K00FKEA product image
Images for reference only

VISHAY CMF60768K00FKEA

Manufacturer
MPN
CMF60768K00FKEA
LCSC Part #
C1770385
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 768kΩ ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60768K00FKEA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1264$ 0.13
200+$ 0.0489$ 9.78
500+$ 0.0472$ 23.60
1,000+$ 0.0464$ 46.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance768kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃