DIODES DMP10H400SK3-13
| Manufacturer | |
| MPN | DMP10H400SK3-13 |
| LCSC Part # | C177034 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET 100V 9A TO-252(DPAK) |
| Datasheet | DIODES DMP10H400SK3-13 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.24V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.239nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.24V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.239nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (Rds(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
- Analog Switch
In-Stock: 5,196
5,196 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5889 | $ 0.59 |
| 10+ | $ 0.475 | $ 4.75 |
| 30+ | $ 0.4279 | $ 12.84 |
| 100+ | $ 0.3677 | $ 36.77 |
| 500+ | $ 0.34 | $ 170.00 |
| 1,000+ | $ 0.3237 | $ 323.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.24V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.239nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.24V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.239nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (Rds(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
- Analog Switch
C177034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPM10013PHK3 | TECH PUBLIC | TO-252 | 474 | $ 0.4527 | ||
| DH300PG-B | DOINGTER | TO-252 | 15 | $ 0.1108 | ||
| CMD5931 | Cmos | TO-252 | 105 | $0.2447 $0.2575 | ||
| DOD10P10 | DOINGTER | TO-252 | 335 | $ 0.119 | ||
| CMD12P10S | Cmos | TO-252 | 75 | $0.2066 $0.2174 | ||
| 10P10 | HL | TO-252 | 1,555 | $ 0.1624 | ||
| IRFR9120NTRPBF-JSM | JSMSEMI | TO-252 | 997 | $0.3624 $0.3814 | ||
| IRFR5410TR-JSM | JSMSEMI | TO-252 | 845 | $0.3474 $0.3656 | ||
| SE01P13K | SINO-IC | TO-252 | 545 | $ 0.3257 | ||
| STD10P10F6 | ST | TO-252-2 | 0 | $ 0.3153 |



