MetalLions MTQH252075S2R2MBT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MTQH252075S2R2MBT |
| LCSC Part # | C17701181 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 78mΩ 1008 |
| Datasheet | MetalLions MTQH252075S2R2MBT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1008 | |
| Current Rating | 2.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 2.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1008 | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 2.6A |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.039$ 0.0371 | $ 0.74 |
| 200+ | $ 0.0306$ 0.0291 | $ 5.82 |
| 600+ | $ 0.0259$ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.0231$ 0.0220 | $ 66.00 |
| 9,000+ | $ 0.0207$ 0.0197 | $ 177.30 |
| 21,000+ | $ 0.0194$ 0.0185 | $ 388.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1008 | |
| Current Rating | 2.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 2.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1008 | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 2.6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLP252012S2R2MT | MetalLions | 1008 | 2,940 | $0.0458 $0.0482 | ||
| MLP252010S2R2MT | MetalLions | 1008 | 2,210 | $0.0455 $0.0478 | ||
| MTQH252010S2R2MBT | MetalLions | 1008 | 3,520 | $0.0389 $0.0409 | ||
| MTQH252008S2R2MBT | MetalLions | 1008 | 45 | $0.0903 $0.095 | ||
| MTQH252012S2R2MBT | MetalLions | 1008 | 19,880 | $0.0388 $0.0408 | ||
| MTQH252010S2R2MBTA | MetalLions | 1008 | 2,440 | $0.0366 $0.0385 | ||
| MPN4012S2R2MT | MetalLions | SMD,4x4mm | 200 | $0.0552 $0.0581 | ||
| MTQH201610S2R2MBT | MetalLions | 0806 | 2,130 | $0.0366 $0.0385 | ||
| MPN3012S2R2MT | MetalLions | SMD,3x3mm | 200 | $0.0517 $0.0544 | ||
| MTQH201610B2R2MBT | MetalLions | 0806 | 2,800 | $0.0366 $0.0385 |

