MetalLions MTQH201210S1R5MBT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MTQH201210S1R5MBT |
| LCSC Part # | C17701177 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 76mΩ 0805 |
| Datasheet | MetalLions MTQH201210S1R5MBT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 2.6A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 2.6A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,335
2,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0875$ 0.0788 | $ 0.39 |
| 50+ | $ 0.0692$ 0.0623 | $ 3.12 |
| 150+ | $ 0.06$ 0.0540 | $ 8.10 |
| 500+ | $ 0.0531$ 0.0478 | $ 23.90 |
| 3,000+ | $ 0.0477$ 0.0430 | $ 129.00 |
| 6,000+ | $ 0.0449$ 0.0405 | $ 243.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 2.6A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 2.6A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C17701177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



