LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-2510-14Y product image
  • XD-2510-14Y thumbnail 1
  • XD-2510-14Y thumbnail 2
  • XD-2510-14Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-2510-14YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-2510-14Y
LCSC Part #
C17701034
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.54mm SINGLE ROW
Datasheetpdf iconchxunda XD-2510-14Y
Custom CablesMOQ 1pc
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0981$ 0.49
50+$ 0.0776$ 3.88
150+$ 0.0673$ 10.10
500+$ 0.0596$ 29.80
2,500+$ 0.0534$ 133.50
5,000+$ 0.0504$ 252.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x14P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.