LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60200R00FKEA product image
Images for reference only

VISHAY CMF60200R00FKEA

Manufacturer
MPN
CMF60200R00FKEA
LCSC Part #
C1770051
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 200Ω ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60200R00FKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1264$ 0.13
200+$ 0.0489$ 9.78
500+$ 0.0472$ 23.60
1,000+$ 0.0464$ 46.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance200Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF60200R00BEEBVISHAYUpgradeThrough Hole,D3.7xL8.7mm0$ 0.5798
CMF60200R00FKBFVISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 1.2973
CMF60200R00FKEBVISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.1278
CMF60200R00FKR670VISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.1359
CMF60200R00FKR6VISHAYSimilarThrough Hole,D3.7xL8.7mm0$ 0.1211
5 more alternative parts.View all substitutes