chxunda XD-ZH1.5-14A
| Manufacturer | chxundaAsian Brands |
| MPN | XD-ZH1.5-14A |
| LCSC Part # | C17700491 |
| Packaging | Through Hole,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 14POS 1.5mm |
| Datasheet | chxunda XD-ZH1.5-14A |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 14 | |
| Pin Structure | 1x14P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Reference Series | ZH |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 100V | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 14 | |
| Pin Structure | 1x14P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1159 | $ 0.58 |
| 50+ | $ 0.0917 | $ 4.59 |
| 150+ | $ 0.0795 | $ 11.93 |
| 1,000+ | $ 0.0704 | $ 70.40 |
| 2,000+ | $ 0.0631 | $ 126.20 |
| 5,000+ | $ 0.0595 | $ 297.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 14 | |
| Pin Structure | 1x14P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Reference Series | ZH |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 100V | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 14 | |
| Pin Structure | 1x14P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



