LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-1.25-9A product image
  • XD-1.25-9A thumbnail 1
  • XD-1.25-9A thumbnail 2
  • XD-1.25-9A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-1.25-9A

Manufacturer
chxundaAsian Brands
MPN
XD-1.25-9A
LCSC Part #
C17700402
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 9POS 1.25mm
Datasheetchxunda XD-1.25-9A
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
In-Stock: 940
940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.0741$ 3.71
150+$ 0.0646$ 9.69
1,000+$ 0.0575$ 57.50
2,000+$ 0.0517$ 103.40
5,000+$ 0.0489$ 244.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingThrough Hole,P=1.25mm
Connector TypeThrough Hole
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Voltage Rating (Max)125V
Contact PlatingTin
Contact MaterialBrass
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialPA46
Number of PINs Per Row9
Number of Rows1
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.