LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

chxunda XD-1.25-5A

Manufacturer
chxundaAsian Brands
MPN
XD-1.25-5A
LCSC Part #
C17700398
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 5POS 1.25mm
Datasheetchxunda XD-1.25-5A
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingThrough Hole,P=1.25mm
Connector TypeThrough Hole
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Voltage Rating (Max)125V
Contact PlatingTin
Contact MaterialBrass
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA46
Number of PINs Per Row5
Number of Rows1
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.