chxunda XD-1.25-11PWT
| Manufacturer | chxundaAsian Brands |
| MPN | XD-1.25-11PWT |
| LCSC Part # | C17700359 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 11POS 1.25mm |
| Datasheet | chxunda XD-1.25-11PWT |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.6mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.6mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,290
1,290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1138 | $ 0.57 |
| 50+ | $ 0.09 | $ 4.50 |
| 150+ | $ 0.078 | $ 11.70 |
| 500+ | $ 0.0691 | $ 34.55 |
| 2,000+ | $ 0.062 | $ 124.00 |
| 4,000+ | $ 0.0584 | $ 233.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.6mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Number of PINs | 11P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.6mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
C17700359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



